
* Images are for reference only
XRAL0410-3R3K
Extended
- Manufacturer
- XR
- MFR.Part #
- XRAL0410-3R3K
- JLCPCB Part #
- C5289213
- Package
- Plugin,D4xL10.5mm
- Description
- 3.3uH 340mΩ 65@7.96MHz 670mA 670mA 94MHz Color Band Inductor ±10% Plugin,D4xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1996
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 1996
In-stock Item Pricing
Qty Unit Price
1+
$0.0226
200+
$0.0177
600+
$0.0150
2000+
$0.0128
10000+
$0.0114
20000+
$0.0107
Welcome back, may I help you?