
* Images are for reference only
RDD0824S3V3
Extended
- Manufacturer
- XP Power
- MFR.Part #
- RDD0824S3V3
- JLCPCB Part #
- C6378918
- Package
- DIP,31.8x20.3mm
- Description
- 1 13V~70V 2.4A 3.3V 3kV 83% 8W Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.0830
200+
$31.1558
500+
$30.1154
1000+
$29.6008
Welcome back, may I help you?