This website requires JavaScript.
no-image

* Images are for reference only

JCG1212S12

Extended
Manufacturer
XP Power
MFR.Part #
JCG1212S12
JLCPCB Part #
C5774209
Package
DIP,31.8x20.3mm
Description
1 1.6kV 12V 12W 1A 90% 9V~18V Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $77.8016
200+ $31.0442
500+ $30.0061
1000+ $29.4934

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons