
* Images are for reference only
Q30N-5
Extended
- Manufacturer
- XP Power
- MFR.Part #
- Q30N-5
- JLCPCB Part #
- C7267024
- Package
- DIP,12.7x12.7mm
- Description
- -3kV 1 167uA 500V 500mW 700mV~5V DIP,12.7x12.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$247.8088
200+
$232.7413
500+
$224.9645
1000+
$221.1221
Welcome back, may I help you?