
* Images are for reference only
JWL4048S12
Mechanical Assembly
- Manufacturer
- XP Power
- MFR.Part #
- JWL4048S12
- JLCPCB Part #
- C6645399
- Package
- DIP-6
- Description
- -40°C ~ 105°C 1 1.5 kV 12V 18V 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) 3.33A 40 W 6-DIP Module 62368-1 75V 90% Enable, Active High ITE (Commercial) Isolation module Remote on/off, SCP Through Hole DIP-6 Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.8992
Related Products
Welcome back, may I help you?