This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JTK3024S3V3

Extended
Manufacturer
XP Power
MFR.Part #
JTK3024S3V3
JLCPCB Part #
C6281586
Package
DIP,25.4x25.4mm
Description
1 1.6kV 3.3V 30W 7A 88% 9V~36V Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $116.6508
200+ $46.5456
500+ $44.9904
1000+ $44.2209

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons