This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JHM0324S05

Extended
Manufacturer
XP Power
MFR.Part #
JHM0324S05
JLCPCB Part #
C6281350
Package
DIP,31.8x20.3mm
Description
1 20V~30V 3W 3kV 5V 600mA 74% Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $77.6795
200+ $30.9951
500+ $29.9591
1000+ $29.4483

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons