This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCM3024D15

Extended
Manufacturer
XP Power
MFR.Part #
JCM3024D15
JLCPCB Part #
C6973008
Package
DIP,25.4x25.4mm
Description
15V 18V~36V 1A 2 92% Short Circuit Protection、Overvoltage protection、Overload protection、Programmable output voltage DIP,25.4x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $106.8672
200+ $42.6416
500+ $41.2159
1000+ $40.5120

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons