
* Images are for reference only
JCM1512D05
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCM1512D05
- JLCPCB Part #
- C7291569
- Package
- DIP,25.4x25.4mm
- Description
- 1.5A 1.6kV 15W 2 5V 85% 9V~18V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.2181
200+
$32.4064
500+
$31.3240
1000+
$30.7892
Related Products
Welcome back, may I help you?