This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCG1212S2V5

Extended
Manufacturer
XP Power
MFR.Part #
JCG1212S2V5
JLCPCB Part #
C5774213
Package
DIP,31.8x20.3mm
Description
1 1.6kV 12W 2.5V 3.5A 85% 9V~18V Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $77.7558
200+ $31.0259
500+ $29.9884
1000+ $29.4760

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons