
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 5-DIP module | |
| Voltage - Input (maximum value) | 1500V | |
| type | Isolation module | |
| characteristic | Remote On/Off | |
| Size/Size | 4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 200V | |
| efficiency | 72% | |
| Power (W) | 40 W | |
| Voltage - Isolation | 4 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 70°C (with derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 2.67A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JVA401500S15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 5-DIP module | |
| Voltage - Input (maximum value) | 1500V | |
| type | Isolation module | |
| characteristic | Remote On/Off | |
| Size/Size | 4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 200V | |
| efficiency | 72% | |
| Power (W) | 40 W | |
| Voltage - Isolation | 4 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 70°C (with derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 2.67A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JVA401500S15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JVA401500S15 datasheets or manufacturer documentation.
Datasheet: JVA401500S15 Datasheet (PDF)
The JVA401500S15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.