This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCE0312S3V3

Extended
Manufacturer
XP Power
MFR.Part #
JCE0312S3V3
JLCPCB Part #
C6972878
Package
DIP,31.8x20.3mm
Description
1 3.3V 74% 900mA 9V~18V DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.8393
200+ $13.9023
500+ $13.4368
1000+ $13.2081
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons