This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCD0448S15

Extended
Manufacturer
XP Power
MFR.Part #
JCD0448S15
JLCPCB Part #
C6070332
Package
DIP,31.8x20.3mm
Description
1 1.6kV 15V 266mA 36V~72V 4W 81% Short Circuit Protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.9489
200+ $19.1330
500+ $18.4938
1000+ $18.1774

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons