
* Images are for reference only
IW2424SA
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IW2424SA
- JLCPCB Part #
- C5773037
- Package
- SIP,21.9x9.2mm
- Description
- 1 18V~36V 1W 1kV 24V 42mA 75% Short Circuit Protection、Overvoltage protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4568
200+
$8.9605
500+
$8.6608
1000+
$8.5126
Related Products
Welcome back, may I help you?