This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ITX4824SA

Extended
Manufacturer
XP Power
MFR.Part #
ITX4824SA
JLCPCB Part #
C7290809
Package
SIP,21.9x9.2mm
Description
1 1.5kV 24V 250mA 36V~75V 6W 84% SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.9881
200+ $20.7447
500+ $20.0505
1000+ $19.7090

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons