
* Images are for reference only
ISL2415A
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ISL2415A
- JLCPCB Part #
- C5741729
- Package
- SMD-6P,23.9x13.7mm
- Description
- 1 1.5W 1.5kV 100mA 15V 80% 9V~36V Short Circuit Protection、Automatic fault recovery SMD-6P,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.1261
210+
$22.3957
504+
$21.6467
1008+
$21.2762
Welcome back, may I help you?