This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISH0509A-TR

Extended
Manufacturer
XP Power
MFR.Part #
ISH0509A-TR
JLCPCB Part #
C6280330
Package
SMD-5P,12.7x11.2mm
Description
1 1.5kV 222mA 2W 4.5V~5.5V 82% 9V Short Circuit Protection SMD-5P,12.7x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5095
200+ $6.5887
500+ $6.3679
1000+ $6.2600

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons