This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IH4815S

Extended
Manufacturer
XP Power
MFR.Part #
IH4815S
JLCPCB Part #
C5656857
Package
SIP,19.3x7.2mm
Description
15V 1kV 2 2W 43.2V~52.8V 66mA 80% SIP,19.3x7.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.6352
200+ $11.8254
500+ $11.4307
1000+ $11.2341

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons