This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IEU0205D05

Extended
Manufacturer
XP Power
MFR.Part #
IEU0205D05
JLCPCB Part #
C6275805
Package
DIP,14x14mm
Description
1.5kV 2 200mA 2W 4.5V~10V 5V 83% Short Circuit Protection、Overload protection、Automatic fault recovery DIP,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.8838
200+ $20.7021
500+ $20.0099
1000+ $19.6695

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons