
* Images are for reference only
XP4302
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- XP4302
- JLCPCB Part #
- C19818855
- Package
- ESOP-8
- Description
- -40℃~+85℃ 0uA 1 2A 4.2V 5V Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Soft-start、Under-voltage lockout、Reverse current blocking、Overvoltage protection Lithium Battery Support ESOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10047
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10000
In-stock Item Pricing
Qty Unit Price
1+
$0.1410
50+
$0.1241
150+
$0.1167
500+
$0.1077
2500+
$0.1036
4000+
$0.1012
Related Products
Welcome back, may I help you?