


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | SOP-8-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Channels | 1 | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 6.6V~36V | |
| USB Protocol | QC、PD 3.0、BC 1.2 | |
| Quiescent Supply Current | 600uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XPM5218B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | SOP-8-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Channels | 1 | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 6.6V~36V | |
| USB Protocol | QC、PD 3.0、BC 1.2 | |
| Quiescent Supply Current | 600uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XPM5218B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XPM5218B datasheets or manufacturer documentation.
Datasheet: XPM5218B Datasheet (PDF)
The XPM5218B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.