
* Images are for reference only
XS1-L8A-128-QF124-I8
Extended
- Manufacturer
- XMOS
- MFR.Part #
- XS1-L8A-128-QF124-I8
- JLCPCB Part #
- C6938090
- Package
- QFN-124(10x10)
- Description
- -40℃~+85℃ 32 Bit 84 950mV~3.6V External Others QFN-124(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 184
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.3828
184+
$25.2899
552+
$24.4451
920+
$24.0275
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?