This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XS1-L10A-128-QF124-I8

Extended
Manufacturer
XMOS
MFR.Part #
XS1-L10A-128-QF124-I8
JLCPCB Part #
C2641067
Package
QFNDualRow-124(10x10)
Description
-40℃~+85℃ 128KB 32 Bit 84 950mV~3.6V External Others QFNDualRow-124(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 184

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.7932
200+ $10.7569
500+ $10.3784
1000+ $10.1916

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons