
* Images are for reference only
XS1-A12A-128-FB217-C10
Extended
- Manufacturer
- XMOS
- MFR.Part #
- XS1-A12A-128-FB217-C10
- JLCPCB Part #
- C7158521
- Package
- FBGA-217(16x16)
- Description
- 0℃~+70℃ 12bit 32 Bit 90 900mV~5.5V Built-in Others FBGA-217(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.3587
168+
$29.2717
504+
$28.2925
1008+
$27.8093
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?