
* Images are for reference only
XL2576HVT-ADJE1
Extended
- Manufacturer
- XLSEMI
- MFR.Part #
- XL2576HVT-ADJE1
- JLCPCB Part #
- C48031569
- Package
- TO-220-5L
- Description
- -40℃~+125℃ 1 1.23V~45V 1.3mA 3A 4.5V~50V 42.8kHz~57.2kHz Adjustable Buck Buck Built-in No TO-220-5L DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 193
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$0.6154
10+
$0.5007
50+
$0.4426
100+
$0.3861
500+
$0.3521
1000+
$0.3344
Related Products
Welcome back, may I help you?