
* Images are for reference only
XLF-312H+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- XLF-312H+
- JLCPCB Part #
- C3155152
- Package
- VQFN-12-EP
- Description
- -55℃~+105℃ 2.2dB 5.6GHz 50Ω Low Pass VQFN-12-EP RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$19.4651
10+
$18.7837
Related Products
Welcome back, may I help you?