
* Images are for reference only
PMA3-453+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- PMA3-453+
- JLCPCB Part #
- C6148057
- Package
- MCLP-12(3x3)
- Description
- 10GHz~45GHz 3.75V~4.25V 5.2dB 68mA 9.1dB MCLP-12(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001B2D
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$114.7589
200+
$45.7903
500+
$44.2602
1000+
$43.5040
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?