
* Images are for reference only
XL3485
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XL3485
- JLCPCB Part #
- C609753
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 12Mbps 256 3V~3.6V 520uA Half-Duplex Transceiver SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10532
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10411
In-stock Item Pricing
Qty Unit Price
1+
$0.1937
50+
$0.1502
150+
$0.1315
500+
$0.1083
2500+
$0.0930
5000+
$0.0867
Related Products
Welcome back, may I help you?