
* Images are for reference only
XL2576S-5.0E1
Extended
- Manufacturer
- XLSEMI
- MFR.Part #
- XL2576S-5.0E1
- JLCPCB Part #
- C73350
- Package
- TO-263-5
- Description
- -40℃~+85℃ 1 2mA 3A 4.5V~40V 52kHz 5V Buck Buck Built-in Fixed TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31405
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 31369
In-stock Item Pricing
Qty Unit Price
1+
$0.5385
10+
$0.4241
30+
$0.3757
100+
$0.3144
500+
$0.2628
800+
$0.2467
Related Products
Welcome back, may I help you?