
* Images are for reference only
XL-C2016P2S10-65B
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-C2016P2S10-65B
- JLCPCB Part #
- C3646944
- Package
- SMD,2x1.6mm
- Description
- -40℃~+135℃ 120° 3.4V 350mA 3W 6000K~6500K Discrete Diode Top-mount White Yellow Lens SMD,2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2375
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2182
In-stock Item Pricing
Qty Unit Price
1+
$0.3382
50+
$0.2670
150+
$0.2365
500+
$0.1985
2500+
$0.1754
4000+
$0.1653
Related Products
Welcome back, may I help you?