
* Images are for reference only
XL-DZ234SURD/4
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-DZ234SURD/4
- JLCPCB Part #
- C7545672
- Package
- DIP-8-2.54mm
- Description
- -20℃~+85℃ 1.8V~2.2V 240mW 480mcd 50° 615nm~635nm 628nm 80mA Discrete Diode Red Red Lens DIP-8-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 718
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 617
In-stock Item Pricing
Qty Unit Price
1+
$0.5363
10+
$0.4207
30+
$0.3709
100+
$0.3083
500+
$0.2810
1000+
$0.2650
Related Products
Welcome back, may I help you?