
* Images are for reference only
XL-4014BGWC-02
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-4014BGWC-02
- JLCPCB Part #
- C7371929
- Package
- SMD4014-2P
- Description
- -20℃~+85℃ 110° 200mW 3V~3.2V 60mA Discrete Diode Ice Blue Top-mount Yellow Lens SMD4014-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4666
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 4636
In-stock Item Pricing
Qty Unit Price
1+
$0.0248
200+
$0.0192
600+
$0.0160
4000+
$0.0143
8000+
$0.0127
20000+
$0.0118
Welcome back, may I help you?