
* Images are for reference only
XL-5050YWWWC-2812B-12V
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-5050YWWWC-2812B-12V
- JLCPCB Part #
- C51900945
- Package
- SMD
- Description
- -40℃~+85℃ 120° 2800K~3200K、6000K~7000K 585nm~595nm 8.5mA Yellow, Cool White, Warm White SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 845
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 845
In-stock Item Pricing
Qty Unit Price
1+
$0.1840
50+
$0.1438
150+
$0.1265
1000+
$0.1050
2000+
$0.0953
5000+
$0.0897
Welcome back, may I help you?