
* Images are for reference only
X8826WV-2x06-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X8826WV-2x06-N0SN
- JLCPCB Part #
- C2689723
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 12P 2 2.5mm 2.5mm 250V 2x6P 3A 6 Brass PA66 Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 257
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 252
In-stock Item Pricing
Qty Unit Price
1+
$0.3210
50+
$0.2551
150+
$0.2268
500+
$0.1776
2500+
$0.1619
5000+
$0.1525
Related Products
Welcome back, may I help you?