
* Images are for reference only
X9396WV-03-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9396WV-03-N0SN
- JLCPCB Part #
- C388788
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x3P 250V 3 3.96mm 3P 7A 8.5mm 9.6mm Brass PA66 Through Hole Tin UL94V-0 VH 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2045
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2035
In-stock Item Pricing
Qty Unit Price
1+
$0.0484
100+
$0.0384
300+
$0.0335
1000+
$0.0296
5000+
$0.0265
10000+
$0.0251
20000+
$0.0248
40000+
$0.0246
Related Products
Welcome back, may I help you?