* Images are for reference only
X10A20L05T
- Manufacturer
- XKB Connection
- MFR.Part #
- X10A20L05T
- JLCPCB Part #
- C2881123
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ Flip type 5P Bottom Contact Horizontal attachment 1mm 260℃ SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
X10A20L05T technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X10A20L05T for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
X10A20L05T symbol, PCB footprint from the free EasyEDA PCB design tool.
X10A20L05T datasheets or manufacturer documentation.
Datasheet: X10A20L05T Datasheet (PDF)
Minimum: 37
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing