* Images are for reference only
X03A10H25G
- Manufacturer
- XKB Connection
- MFR.Part #
- X03A10H25G
- JLCPCB Part #
- C2880685
- Package
- SMD,P=0.3mm
- Description
- -40℃~+85℃ Clamshell 25P Double-sided contacts/up and down connection Surface Mount,Right Angle 0.3mm 260℃ SMD,P=0.3mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X03A10H25G for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
X03A10H25G technical specifications, attributes, and parameters.
X03A10H25G symbol, PCB footprint from the free EasyEDA PCB design tool.
X03A10H25G datasheets or manufacturer documentation.
Datasheet: X03A10H25G Datasheet (PDF)
Minimum: 18
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing