
* Images are for reference only
U261-2422N-4B0140U
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U261-2422N-4B0140U
- JLCPCB Part #
- C2880643
- Package
- -
- Description
- -55℃~+85℃ 1 24P 3A Male Type-C - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5436
200+
$0.5982
500+
$0.5773
1000+
$0.5660
Related Products
Welcome back, may I help you?