
X1322WVS-2x38H-C40D55-E80
- Manufacturer
- MFR.Part #
- X1322WVS-2x38H-C40D55-E80
- JLCPCB Part #
- C5243632
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 2 SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 8mm | |
| Current Rating | 1A | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of Pins | 76P | |
| Pitch | 1.27mm | |
| Contact Material | Brass | |
| Supplementary Features | Double Molded | |
| Pin Structure | 2x38P | |
| Length of Mating Pin | 4mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
X1322WVS-2x38H-C40D55-E80
Extended- Manufacturer
- MFR.Part #
- X1322WVS-2x38H-C40D55-E80
- JLCPCB Part #
- C5243632
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 2 SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
X1322WVS-2x38H-C40D55-E80
Extended- Manufacturer
- MFR.Part #
- X1322WVS-2x38H-C40D55-E80
- JLCPCB Part #
- C5243632
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 2 SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X1322WVS-2x38H-C40D55-E80 Specifications
X1322WVS-2x38H-C40D55-E80 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 8mm | |
| Current Rating | 1A | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of Pins | 76P | |
| Pitch | 1.27mm | |
| Contact Material | Brass | |
| Supplementary Features | Double Molded | |
| Pin Structure | 2x38P | |
| Length of Mating Pin | 4mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1322WVS-2x38H-C40D55-E80. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X1322WVS-2x38H-C40D55-E80 Documents
X1322WVS-2x38H-C40D55-E80 datasheets or manufacturer documentation.
Datasheet: X1322WVS-2x38H-C40D55-E80 Datasheet (PDF)
X1322WVS-2x38H-C40D55-E80 Schematic Symbol & PCB Footprint
The X1322WVS-2x38H-C40D55-E80 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.