* Images are for reference only
U261-161N-4BJ124
- Manufacturer
- XKB Connectivity
- MFR.Part #
- U261-161N-4BJ124
- JLCPCB Part #
- C2960613
- Package
- SMD
- Description
- USB 3.1 500mA 1 260℃ Board Edge, Straddle Mount 16P Male -25℃~+80℃ Gold Copper Alloy Type-C SMD USB Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Assembly difficulty
- High
No longer need to assemble boards yourself, JLCPCB helps you assemble the part U261-161N-4BJ124 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
U261-161N-4BJ124 technical specifications, attributes, and parameters.
U261-161N-4BJ124 symbol, PCB footprint from the free EasyEDA PCB design tool.
U261-161N-4BJ124 datasheets or manufacturer documentation.
Datasheet: U261-161N-4BJ124 Datasheet (PDF)
Minimum: 1
Full Reel: 1000
Total: $0
Available Order Qty: 999
In-stock Item Pricing