
* Images are for reference only
X1515WRS-2x09-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1515WRS-2x09-LPSW
- JLCPCB Part #
- C5290204
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1.5A 1.5mm 100V 18P 2 2x9P 9 9.2mm 9.55mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 288
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 288
In-stock Item Pricing
Qty Unit Price
1+
$1.3254
10+
$1.2241
30+
$1.1614
100+
$1.0488
400+
$1.0198
800+
$1.0069
Related Products