
* Images are for reference only
X9357WV-2x05HB-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9357WV-2x05HB-N0SN
- JLCPCB Part #
- C961639
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 10P 14.1mm 15mm 2 2x5P 4.2mm 5 600V 9A Brass PA66 Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1872
Minimum: 1
Full Reel: 130
$0.01
Add To List
Available Order Qty: 1845
In-stock Item Pricing
Qty Unit Price
1+
$0.8798
10+
$0.7122
30+
$0.6285
130+
$0.5463
520+
$0.4963
1040+
$0.4706
1950+
$0.4641
4030+
$0.4609
Related Products
Welcome back, may I help you?