
* Images are for reference only
X9357WV-02HN-N2SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9357WV-02HN-N2SN
- JLCPCB Part #
- C2884328
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 1 1x2P 2 2P 4.2mm 600V 9.6mm 9A Brass PA66 Through Hole Tin UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 197
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$0.3102
50+
$0.2437
150+
$0.2152
1000+
$0.1795
2000+
$0.1636
5000+
$0.1542
Related Products
Welcome back, may I help you?