
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Wires and cables/Dupont wire / terminal block wire / electronic wire | |
| Manufacturer | XKB Connection | |
| Package | - | |
| WireRod | UL1571 24AWG | |
| type | Terminal wire | |
| Wire gauge | 24AWG | |
| ThreadLength | 30cm | |
| Connection mode | Double-ended same direction | |
| Line number | 3.0 | |
| Colour | Red, green, black | |
| spacing | 1mm | |
| attachment | 2 plastic shells, 4 terminals | |
| Number of stitches | 3P | |
| Number of connected ends | Double-ended |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X1002T-PSN-A24RBG-L300-X1002T-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Wires and cables/Dupont wire / terminal block wire / electronic wire | |
| Manufacturer | XKB Connection | |
| Package | - | |
| WireRod | UL1571 24AWG | |
| type | Terminal wire | |
| Wire gauge | 24AWG | |
| ThreadLength | 30cm | |
| Connection mode | Double-ended same direction | |
| Line number | 3.0 | |
| Colour | Red, green, black | |
| spacing | 1mm | |
| attachment | 2 plastic shells, 4 terminals | |
| Number of stitches | 3P | |
| Number of connected ends | Double-ended |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1002T-PSN-A24RBG-L300-X1002T-F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X1002T-PSN-A24RBG-L300-X1002T-F datasheets or manufacturer documentation.
The X1002T-PSN-A24RBG-L300-X1002T-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.