
* Images are for reference only
X9357WR-2x07-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9357WR-2x07-LPV01
- JLCPCB Part #
- C21264391
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 14P 2 2x7P 4.2mm 600V 7 9A Brass Gold LCP Right Angle UL94V-0 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 483
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 483
In-stock Item Pricing
Qty Unit Price
1+
$1.1593
10+
$0.9642
30+
$0.8578
250+
$0.7369
500+
$0.6820
1000+
$0.6579
Related Products
Welcome back, may I help you?