
* Images are for reference only
X9357WR-2x04-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9357WR-2x04-LPV01
- JLCPCB Part #
- C21264385
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 2 2x4P 4 4.2mm 600V 8P 9A Brass Gold LCP Right Angle UL94V-0 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 958
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 958
In-stock Item Pricing
Qty Unit Price
1+
$0.7052
10+
$0.5729
30+
$0.5051
100+
$0.4390
500+
$0.3986
1000+
$0.3793
Related Products
Welcome back, may I help you?