
* Images are for reference only
X4621FR-2x05-C48D26
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X4621FR-2x05-C48D26
- JLCPCB Part #
- C2972058
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1.5A 10P 2 2mm 2mm 2x5P 4.8mm Gold Right Angle Side Square Hole 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5934
10+
$0.4889
30+
$0.4374
100+
$0.3860
440+
$0.3184
880+
$0.3024
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products