
* Images are for reference only
X2001WR-2x10C-6TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2001WR-2x10C-6TV01
- JLCPCB Part #
- C5148056
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 10 1A 2 250V 2mm 2mm 2x10P Black Brass Gold IDC Header Right Angle 弯插,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.7856
10+
$0.6324
30+
$0.5566
240+
$0.4808
480+
$0.4340
960+
$0.4114
Related Products
Welcome back, may I help you?