
* Images are for reference only
X6511WR-11H-C30D60R2
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6511WR-11H-C30D60R2
- JLCPCB Part #
- C2883699
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 11P 1x11P 2.54mm 2.54mm 2.5mm 250V 3A Black Brass Gold Pin Header 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2647
50+
$0.2090
150+
$0.1851
1000+
$0.1554
2000+
$0.1421
5000+
$0.1342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?