
* Images are for reference only
X4611FRS-05-C43D42
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X4611FRS-05-C43D42
- JLCPCB Part #
- C21261856
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x5P 2mm 2mm 3A 5P Brass Gold Side Square Hole Surface Mount, Right Angle SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 971
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 971
In-stock Item Pricing
Qty Unit Price
1+
$0.1863
290+
$0.1464
870+
$0.1291
2900+
$0.1078
14500+
$0.0982
29000+
$0.0926
Welcome back, may I help you?